This ferrite fixed inductor has a 330nH inductance value and a Q factor of 44. It is available in a molded package with a 2.41mm diameter and 6.35mm length. The inductor is designed for use in through-hole applications and is shielded for electromagnetic interference protection. It operates over a temperature range of -55°C to 105°C and is not radiation hardened. The inductor is packaged on a tape and reel for easy handling and storage.
API Delevan 0925-331F technical specifications.
| Package/Case | Molded |
| Core Material | Ferrite |
| Diameter | 2.41mm |
| Inductance | 330nH |
| Lead/Base Style | Axial |
| Length | 6.35mm |
| Max DC Current | 495mA |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Packaging | Tape and Reel |
| Q Factor | 44 |
| Radiation Hardening | No |
| Self Resonant Frequency | 260MHz |
| Shielding | Shielded |
| Termination | Axial |
| Tolerance | 1% |
| RoHS | Compliant |
Download the complete datasheet for API Delevan 0925-331F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.