
Through-hole fixed inductor featuring a shielded, molded wirewound construction. This component offers 39µH inductance with a 10% tolerance, tested at 2.5MHz. It operates within a -55°C to 105°C temperature range and supports a maximum DC current of 75mA. The axial package has a diameter of 2.41mm and a length of 6.35mm, with 38.1mm lead length. Key specifications include a Q factor of 42 and a DC resistance of 7.9Ω.
API Delevan 0925-393K technical specifications.
| Package/Case | Axial |
| Core Material | Ferrite |
| DC Resistance (DCR) | 7.9R |
| Diameter | 2.41mm |
| Inductance | 39uH |
| Lead Free | Contains Lead |
| Lead Length | 38.1mm |
| Lead/Base Style | Axial |
| Length | 6.35mm |
| Max DC Current | 75mA |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Packaging | Tape and Reel |
| Q Factor | 42 |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Saturation Current | 75mA |
| Self Resonant Frequency | 19MHz |
| Series | 0925 |
| Shielding | Shielded |
| Termination | Axial |
| Test Frequency | 2.5MHz |
| Tolerance | 10% |
| RoHS | Not CompliantNo |
Download the complete datasheet for API Delevan 0925-393K to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.