Shielded, molded wirewound fixed inductor with 68µH inductance and 10% tolerance. Features a ferrite core, axial leads, and a 61mA maximum DC current rating. Operates across a -55°C to 105°C temperature range with a Q factor of 45 at 2.5MHz. This through-hole component has a DCR of 12Ω and is supplied on tape and reel.
API Delevan 0925-683K technical specifications.
| Package/Case | Axial |
| Core Material | Ferrite |
| DC Resistance (DCR) | 12R |
| Diameter | 2.41mm |
| Inductance | 68uH |
| Lead Free | Contains Lead |
| Lead Length | 38.1mm |
| Lead/Base Style | Axial |
| Length | 6.35mm |
| Max DC Current | 61mA |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Packaging | Tape and Reel |
| Q Factor | 45 |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Saturation Current | 61mA |
| Self Resonant Frequency | 13MHz |
| Series | 0925 |
| Shielding | Shielded |
| Termination | Axial |
| Test Frequency | 2.5MHz |
| Tolerance | 10% |
| RoHS | Not CompliantNo |
Download the complete datasheet for API Delevan 0925-683K to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.