Through-hole fixed inductor featuring 820nH inductance with 10% tolerance, designed for RF applications. This shielded, molded wirewound component utilizes a ferrite core and offers a Q factor of 38 at 25MHz. It supports a maximum DC current of 405mA and has a DC resistance of 270mR. Operating temperature range is -55°C to 105°C, with axial leads and a self-resonant frequency of 165MHz.
API Delevan 0925-821K technical specifications.
| Package/Case | Axial |
| Core Material | Ferrite |
| DC Resistance (DCR) | 270mR |
| Diameter | 2.41mm |
| Inductance | 820nH |
| Lead Free | Contains Lead |
| Lead Length | 38.1mm |
| Lead/Base Style | Axial |
| Length | 6.35mm |
| Max DC Current | 405mA |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Packaging | Tape and Reel |
| Q Factor | 38 |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Saturation Current | 405mA |
| Self Resonant Frequency | 165MHz |
| Series | 0925 |
| Shielding | Shielded |
| Termination | Axial |
| Test Frequency | 25MHz |
| Tolerance | 10% |
| RoHS | Not CompliantNo |
Download the complete datasheet for API Delevan 0925-821K to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.