This ferrite axial inductor has a maximum DC resistance of 110 milliohms and an inductance of 120 nanohenries. It can handle a maximum DC current of 635 milliamperes and operates within a temperature range of -55 to 105 degrees Celsius. The inductor is packaged in a tape and reel format and is suitable for use in through-hole mounting applications.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the API Delevan 0925R-121K datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | Axial |
| Core Material | Ferrite |
| DC Resistance (DCR) | 110mR |
| Diameter | 2.41mm |
| Inductance | 120nH |
| Lead/Base Style | Axial |
| Length | 6.35mm |
| Max DC Current | 635mA |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Packaging | Tape and Reel |
| Q Factor | 52 |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Saturation Current | 635mA |
| Self Resonant Frequency | 430MHz |
| Series | 0925R |
| Shielding | Shielded |
| Termination | Axial |
| Test Frequency | 25MHz |
| Tolerance | 10% |
| RoHS | Compliant |
Download the complete datasheet for API Delevan 0925R-121K to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.