Through-hole fixed inductor with 1µH inductance and 1% tolerance, designed for RF applications. Features a ferrite core, unshielded construction, and radial lead style. Operates within a temperature range of -55°C to 105°C, with a maximum DC current of 145mA and a DC resistance of 730mΩ. Exhibits a Q factor of 35 at 25MHz and a self-resonant frequency of 135MHz.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the API Delevan 100-102F datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| DC Resistance (DCR) | 730mR |
| Depth | 2.79mm |
| Height | 1.65mm |
| Inductance | 1uH |
| Lead Pitch | 2.41mm |
| Lead/Base Style | Radial |
| Length | 2.54mm |
| Max DC Current | 145mA |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging |
| Packaging | Bulk |
| Q Factor | 35 |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Self Resonant Frequency | 135MHz |
| Series | 100 |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 25MHz |
| Tolerance | 1% |
| Width | 2.54mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for API Delevan 100-102F to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.