Through-hole fixed inductor featuring 1µH inductance with a 3% tolerance, designed for RF applications. This unshielded, wirewound component utilizes a ferrite core and offers a Q factor of 35 at 25MHz. It supports a maximum DC current of 145mA and has a DC resistance of 730mΩ. Operating within a temperature range of -55°C to 105°C, this radial leaded inductor is supplied in bulk packaging.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the API Delevan 100-102H datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| DC Resistance (DCR) | 730mR |
| Depth | 2.79mm |
| Height | 1.65mm |
| Inductance | 1uH |
| Lead Pitch | 2.41mm |
| Lead/Base Style | Radial |
| Length | 2.54mm |
| Max DC Current | 145mA |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging |
| Packaging | Bulk |
| Q Factor | 35 |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Self Resonant Frequency | 135MHz |
| Series | 100 |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 25MHz |
| Tolerance | 3% |
| Width | 2.54mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for API Delevan 100-102H to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.