Through-hole fixed inductor with 120nH inductance and 10% tolerance, designed for RF applications. Features a ferrite core, 35 Q-factor at 25MHz, and a maximum DC current of 335mA. This unshielded, wirewound component offers a DC resistance of 140mR and operates within a temperature range of -55°C to 105°C. Dimensions include a 2.54mm length and width, 2.79mm depth, 1.65mm height, and 2.41mm lead pitch.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the API Delevan 100-121K datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| DC Resistance (DCR) | 140mR |
| Depth | 2.79mm |
| Height | 1.65mm |
| Inductance | 120nH |
| Lead Pitch | 2.41mm |
| Lead/Base Style | Radial |
| Length | 2.54mm |
| Max DC Current | 335mA |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging |
| Packaging | Bulk |
| Q Factor | 35 |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Self Resonant Frequency | 250MHz |
| Series | 100 |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 25MHz |
| Tolerance | 10% |
| Width | 2.54mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for API Delevan 100-121K to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.