Through-hole fixed inductor with 15nH inductance and 10% tolerance, designed for RF applications. Features a 492mA maximum DC current rating and 65mΩ DC resistance. Operates across a -55°C to 105°C temperature range with a Q factor of 40 at 50MHz. Unshielded, wirewound construction with a ferrite core.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the API Delevan 100-150K datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| DC Resistance (DCR) | 65mR |
| Depth | 2.79mm |
| Height | 1.65mm |
| Inductance | 15nH |
| Lead Pitch | 2.41mm |
| Lead/Base Style | Radial |
| Length | 2.54mm |
| Max DC Current | 492mA |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging |
| Packaging | Bulk |
| Q Factor | 40 |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Self Resonant Frequency | 250MHz |
| Series | 100 |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 50MHz |
| Tolerance | 10% |
| Width | 2.54mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for API Delevan 100-150K to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.