Through-hole fixed inductor featuring 150nH inductance with a 3% tolerance, designed for RF applications. This unshielded, wirewound component utilizes a ferrite core and offers a Q factor of 40 at 25MHz. It operates within a temperature range of -55°C to 105°C, with a maximum DC current rating of 313mA and a DC resistance of 160mΩ. The radial leaded package has a 2.41mm lead pitch and a self-resonant frequency of 250MHz.
Sign in to ask questions about the API Delevan 100-151H datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
API Delevan 100-151H technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| DC Resistance (DCR) | 160mR |
| Depth | 2.79mm |
| Height | 1.65mm |
| Inductance | 150nH |
| Lead Pitch | 2.41mm |
| Lead/Base Style | Radial |
| Length | 2.54mm |
| Max DC Current | 313mA |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging |
| Packaging | Bulk |
| Q Factor | 40 |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Self Resonant Frequency | 250MHz |
| Series | 100 |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 25MHz |
| Tolerance | 3% |
| Width | 2.54mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for API Delevan 100-151H to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.