Through-hole fixed inductor featuring 2.2µH inductance with a 5% tolerance, designed for RF applications. This unshielded, wirewound component utilizes a ferrite core and offers a Q factor of 35 at 7.9MHz, with a maximum DC current rating of 96mA. It exhibits a DC resistance of 1.7Ω and a self-resonant frequency of 80MHz, operating within a temperature range of -55°C to 105°C. The radial leaded package has a 2.41mm lead pitch, with overall dimensions of 2.54mm length, 2.54mm width, and 1.65mm height.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the API Delevan 100-222J datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| DC Resistance (DCR) | 1.7R |
| Depth | 2.79mm |
| Height | 1.65mm |
| Inductance | 2.2uH |
| Lead Pitch | 2.41mm |
| Lead/Base Style | Radial |
| Length | 2.54mm |
| Max DC Current | 96mA |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging |
| Packaging | Bulk |
| Q Factor | 35 |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Self Resonant Frequency | 80MHz |
| Series | 100 |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 7.9MHz |
| Tolerance | 5% |
| Width | 2.54mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for API Delevan 100-222J to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.