Through-hole fixed inductor featuring 3.3µH inductance with a 3% tolerance, designed for RF applications. This unshielded, wirewound component utilizes a ferrite core and operates within a -55°C to 105°C temperature range. It offers a maximum DC current of 84mA, a DC resistance of 2.2Ω, and a Q factor of 37 at 7.9MHz. The radial leaded package has a 2.41mm pitch, with overall dimensions of 2.54mm (length) x 2.54mm (width) x 1.65mm (height).
API Delevan 100-332H technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| DC Resistance (DCR) | 2.2R |
| Depth | 2.79mm |
| Height | 1.65mm |
| Inductance | 3.3uH |
| Lead Pitch | 2.41mm |
| Lead/Base Style | Radial |
| Length | 2.54mm |
| Max DC Current | 84mA |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging |
| Packaging | Bulk |
| Q Factor | 37 |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Self Resonant Frequency | 65MHz |
| Series | 100 |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 7.9MHz |
| Tolerance | 3% |
| Width | 2.54mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for API Delevan 100-332H to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.