Through-hole, unshielded wirewound fixed inductor with 47nH inductance and 10% tolerance. Features a 40 Q-factor at 50MHz, 360mA max DC current, and 120mΩ DCR. Operates from -55°C to 105°C with a ferrite core and radial leads. Dimensions include 2.54mm length, 2.54mm width, 1.65mm height, and 2.79mm depth, with a 2.41mm lead pitch.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the API Delevan 100-470K datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| DC Resistance (DCR) | 120mR |
| Depth | 2.79mm |
| Height | 1.65mm |
| Inductance | 47nH |
| Lead Pitch | 2.41mm |
| Lead/Base Style | Radial |
| Length | 2.54mm |
| Max DC Current | 360mA |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging |
| Packaging | Bulk |
| Q Factor | 40 |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Self Resonant Frequency | 250MHz |
| Series | 100 |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 50MHz |
| Tolerance | 10% |
| Width | 2.54mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for API Delevan 100-470K to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.