
Surface mount fixed inductor featuring 2.2nH inductance with a 20% tolerance, designed for RF applications. This unshielded, wirewound component operates within a -55°C to 125°C temperature range and handles a maximum DC current of 1.562A. It exhibits a Q factor of 40 at 50MHz, a DC resistance of 50mR, and a self-resonant frequency of 2.7GHz. The inductor is housed in a 1008 (2520 metric) case code with phenolic core material, supplied on tape and reel.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the API Delevan 1008-022M datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Case Code (Imperial) | 1008 |
| Case Code (Metric) | 2520 |
| Package/Case | Nonstandard |
| Core Material | Phenolic |
| DC Resistance (DCR) | 50mR |
| Depth | 2.66mm |
| Height | 2.41mm |
| Inductance | 2.2nH |
| Lead Free | Contains Lead |
| Length | 2.92mm |
| Max DC Current | 1.562A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Q Factor | 40 |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Self Resonant Frequency | 2.7GHz |
| Series | 1008 |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 50MHz |
| Tolerance | 20% |
| Width | 2.66mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for API Delevan 1008-022M to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
