
Surface mount fixed inductor featuring 120nH inductance with a 10% tolerance, designed for RF applications. This unshielded, wirewound ferrite core component offers a current rating of 1.225A and a DC resistance of 100mR. It operates within a temperature range of -55°C to 125°C and exhibits a Q factor of 40 at 25MHz, with a self-resonant frequency of 750MHz. Packaged in a 1008 case size, it is supplied on tape and reel.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the API Delevan 1008-121K datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | 1008 |
| Core Material | Ferrite |
| Current Rating | 1.225A |
| DC Resistance (DCR) | 100mR |
| Depth | 2.66mm |
| Height | 2.41mm |
| Height - Seated (Max) | 0.095inch |
| Inductance | 120nH |
| Lead Free | Contains Lead |
| Length | 0.105inch |
| Max DC Current | 1.225A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Q Factor | 40 |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Self Resonant Frequency | 750MHz |
| Series | 1008 |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 25MHz |
| Tolerance | 10% |
| Width | 2.66mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for API Delevan 1008-121K to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
