
Surface mount wirewound fixed inductor with 1.2uH inductance and 5% tolerance. Features a ferrite core, 591mA current rating, and 0.43 Ohm DC resistance. Operates across a -55°C to 125°C temperature range. Unshielded design with a Q factor of 30 at 7.9MHz. Packaged in tape and reel for automated assembly.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the API Delevan 1008-122J datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
API Delevan 1008-122J technical specifications.
| Package/Case | 1008 |
| Core Material | Ferrite |
| Current Rating | 591mA |
| DC Resistance (DCR) | 430mR |
| Depth | 2.66mm |
| Height | 2.41mm |
| Height - Seated (Max) | 0.095inch |
| Inductance | 1.2uH |
| Lead Free | Contains Lead |
| Length | 0.105inch |
| Max DC Current | 591mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Q Factor | 30 |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Self Resonant Frequency | 100MHz |
| Series | 1008 |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 7.9MHz |
| Tolerance | 5% |
| Width | 2.66mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for API Delevan 1008-122J to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
