
Inductor RF Unshielded Wirewound 0.68uH 10% 25MHz 40Q-Factor Ferrite 0.76A 0.26Ohm DCR 1008 T/R
Sign in to ask questions about the API Delevan 1008-681K datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
API Delevan 1008-681K technical specifications.
| Package/Case | 1008 |
| Core Material | Ferrite |
| DC Resistance (DCR) | 260mR |
| Depth | 2.66mm |
| Height | 2.41mm |
| Inductance | 680nH |
| Lead Free | Contains Lead |
| Length | 2.92mm |
| Max DC Current | 760mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Q Factor | 40 |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Self Resonant Frequency | 175MHz |
| Series | 1008 |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 25MHz |
| Tolerance | 10% |
| Width | 2.66mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for API Delevan 1008-681K to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
