API Delevan 1008KIT technical specifications.
| Package/Case | 1008 |
| Core Material | Phenolic |
| Lead Free | Contains Lead |
| Mount | Surface Mount |
| Series | 1008 |
| RoHS | Not Compliant |
Download the complete datasheet for API Delevan 1008KIT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.