
Surface mount fixed inductor with 1µH inductance and 5% tolerance. Features a ferrite core, unshielded wirewound construction, and a Q factor of 30 at 7.9MHz. Rated for 685mA maximum DC current with 320mΩ DC resistance. Operates across a -55°C to 125°C temperature range. Packaged in tape and reel for automated assembly.
API Delevan 1008R-102J technical specifications.
| Package/Case | 1008 |
| Core Material | Ferrite |
| Current Rating | 685mA |
| DC Resistance (DCR) | 320mR |
| Depth | 2.66mm |
| Height | 2.41mm |
| Inductance | 1uH |
| Lead Free | Lead Free |
| Length | 2.92mm |
| Max DC Current | 685mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Q Factor | 30 |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 125MHz |
| Series | 1008R |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 7.9MHz |
| Tolerance | 5% |
| Width | 2.66mm |
| RoHS | Compliant |
Download the complete datasheet for API Delevan 1008R-102J to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
