
Surface mount fixed inductor featuring 120nH inductance with a 10% tolerance, tested at 25MHz. This unshielded, wirewound ferrite core component offers a current rating of 1.225A and a DC resistance of 100mR. Operating across a temperature range of -55°C to 125°C, it boasts a Q factor of 40 and a self-resonant frequency of 750MHz. Packaged in tape and reel, it utilizes 1008 case code dimensions.
API Delevan 1008R-121K technical specifications.
| Case Code (Imperial) | 1008 |
| Case Code (Metric) | 2520 |
| Package/Case | 1008 |
| Core Material | Ferrite |
| Current Rating | 1.225A |
| DC Resistance (DCR) | 100mR |
| Depth | 2.66mm |
| Height | 2.41mm |
| Inductance | 120nH |
| Lead Free | Lead Free |
| Length | 2.92mm |
| Max DC Current | 1.225A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Q Factor | 40 |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 750MHz |
| Series | 1008R |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 25MHz |
| Tolerance | 10% |
| Width | 2.66mm |
| RoHS | Compliant |
Download the complete datasheet for API Delevan 1008R-121K to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
