Surface mount fixed inductor featuring 15nH inductance with a 10% tolerance, designed for RF applications. This unshielded, wirewound component utilizes a phenolic core and operates within a -55°C to 125°C temperature range. It offers a current rating of 1.381A, a DC resistance of 64mR, and a Q factor of 40 at 50MHz. The 1008 case code (2.52mm x 2.0mm) facilitates surface mounting via tape and reel packaging.
API Delevan 1008R-150K technical specifications.
| Case Code (Imperial) | 1008 |
| Case Code (Metric) | 2520 |
| Package/Case | 1008 |
| Core Material | Phenolic |
| Current Rating | 1.381A |
| DC Resistance (DCR) | 64mR |
| Depth | 2.66mm |
| Height | 2.41mm |
| Inductance | 15nH |
| Lead Free | Lead Free |
| Length | 2.92mm |
| Max DC Current | 1.381A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Q Factor | 40 |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 2.2GHz |
| Series | 1008R |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 50MHz |
| Tolerance | 10% |
| Width | 2.66mm |
| RoHS | Compliant |
Download the complete datasheet for API Delevan 1008R-150K to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.