
Surface mount fixed inductor featuring 2.7µH inductance with a 5% tolerance. This unshielded, wirewound component utilizes a ferrite core and operates within a -55°C to +125°C temperature range. It offers a maximum DC current of 413mA, a DC resistance of 880mΩ, and a Q factor of 30 at 7.9MHz. The 1008 package measures 0.115" L x 0.105" W x 0.095" H, with a depth of 2.66mm, and is supplied on tape and reel.
API Delevan 1008R-272J technical specifications.
| Package/Case | 1008 |
| Core Material | Ferrite |
| DC Resistance (DCR) | 880mR |
| Depth | 2.66mm |
| Height | 0.095inch |
| Inductance | 2.7uH |
| Lead Free | Lead Free |
| Length | 0.115inch |
| Max DC Current | 413mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Q Factor | 30 |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 62MHz |
| Series | 1008R |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 7.9MHz |
| Tolerance | 5% |
| Width | 0.105inch |
| RoHS | Compliant |
Download the complete datasheet for API Delevan 1008R-272J to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
