
Surface mount fixed inductor featuring 27µH inductance with a 5% tolerance. This unshielded, wirewound component utilizes a ferrite core and offers a Q factor of 30 at 2.5MHz. Maximum DC current is 146mA with a DC resistance of 7Ω. Operating temperature range is -55°C to 125°C, and it is supplied on tape and reel.
Sign in to ask questions about the API Delevan 1008R-273J datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
API Delevan 1008R-273J technical specifications.
| Case Code (Imperial) | 1008 |
| Case Code (Metric) | 2520 |
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| DC Resistance (DCR) | 7R |
| Depth | 2.66mm |
| Height | 2.41mm |
| Inductance | 27uH |
| Lead Free | Lead Free |
| Length | 2.92mm |
| Max DC Current | 146mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Q Factor | 30 |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 15MHz |
| Series | 1008R |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 2.5MHz |
| Tolerance | 5% |
| Width | 2.66mm |
| RoHS | Compliant |
Download the complete datasheet for API Delevan 1008R-273J to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
