Inductor RF Unshielded Wirewound 0.047uH 1% 50MHz 30Q-Factor Phenolic 1.008A 0.12Ohm DCR 1008 T/R
Checking distributor stock and pricing after the page loads.
| Type | RF |
| Technology | Wirewound |
| Protection Style | Unshielded |
| Core Material | Phenolic |
| Inductance | 0.047uH |
| Tolerance | 1% |
| Inductance Test Frequency | 50MHz |
| Maximum DC Current | 1.008A |
| Max DC Resistance | 0.12Ohm |
| Minimum Quality Factor | 30 |
| Minimum Self Resonant Frequency | 1220MHz |
| Case Size | 1008 |
| Product Length | 2.92mm |
| Height | 2.41mm |
| Product Depth | 2.66mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |