
Surface mount fixed inductor featuring 4.7µH inductance with a 5% tolerance, designed for RF applications. This unshielded, wirewound component utilizes a ferrite core and offers a Q factor of 30 at 7.9MHz. It supports a maximum DC current of 334mA with a DC resistance of 1.35Ω. Operating within a temperature range of -55°C to 125°C, this RoHS compliant inductor is packaged in a 1008 case size for tape and reel delivery.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the API Delevan 1008R-472J datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | 1008 |
| Core Material | Ferrite |
| Current Rating | 334mA |
| DC Resistance (DCR) | 1.35R |
| Depth | 2.66mm |
| Height | 0.095inch |
| Inductance | 4.7uH |
| Lead Free | Lead Free |
| Length | 0.115inch |
| Max DC Current | 334mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Q Factor | 30 |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 47MHz |
| Series | 1008R |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 7.9MHz |
| Tolerance | 5% |
| Width | 0.105inch |
| RoHS | Compliant |
Download the complete datasheet for API Delevan 1008R-472J to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
