Surface mount wirewound fixed inductor with 47µH inductance and 5% tolerance. Features a ferrite core, 120mA current rating, 10Ω DC resistance, and 30 Q-factor at 2.5MHz. Operating temperature range is -55°C to 125°C. Packaged in tape and reel for automated assembly.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the API Delevan 1008R-473J datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | 1008 |
| Core Material | Ferrite |
| Current Rating | 120mA |
| DC Resistance (DCR) | 10R |
| Depth | 2.66mm |
| Height | 2.41mm |
| Inductance | 47uH |
| Lead Free | Lead Free |
| Length | 2.92mm |
| Max DC Current | 120mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Q Factor | 30 |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 11MHz |
| Series | 1008R |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 2.5MHz |
| Tolerance | 5% |
| Width | 2.66mm |
| RoHS | Compliant |
Download the complete datasheet for API Delevan 1008R-473J to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.