
Surface mount fixed inductor featuring 68nH inductance with a 10% tolerance, tested at 50MHz. This unshielded, wirewound component utilizes a ferrite/phenolic core and offers a current rating of 823mA with a DC resistance of 180mR. Operating within a temperature range of -55°C to 125°C, it has a Q factor of 25 and a self-resonant frequency of 1GHz. Packaged on tape and reel, this RoHS compliant component is designed for SMD/SMT termination.
API Delevan 1008R-680K technical specifications.
| Package/Case | 1008 |
| Core Material | Ferrite, Phenolic |
| Current Rating | 823mA |
| DC Resistance (DCR) | 180mR |
| Depth | 2.66mm |
| Height | 2.41mm |
| Inductance | 68nH |
| Lead Free | Lead Free |
| Length | 2.92mm |
| Max DC Current | 823mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Q Factor | 25 |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 1GHz |
| Series | 1008R |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 50MHz |
| Tolerance | 10% |
| Width | 2.66mm |
| RoHS | Compliant |
No datasheet is available for this part.