The 1008R-682H is a ferrite inductor with a DC resistance of 2 ohms and an inductance of 6.8 microhenries. It has a Q factor of 30 and a self-resonant frequency of 35 MHz. The inductor is designed for surface mount applications and has a maximum operating temperature range of -55°C to 125°C. It is RoHS compliant and available in a 1008 case code, with a packaging option of tape and reel.
API Delevan 1008R-682H technical specifications.
| Case Code (Imperial) | 1008 |
| Package/Case | 1008 |
| Core Material | Ferrite |
| DC Resistance (DCR) | 2R |
| Depth | 2.66mm |
| Height | 2.41mm |
| Inductance | 6.8uH |
| Length | 2.92mm |
| Max DC Current | 274mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Q Factor | 30 |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 35MHz |
| Series | 1008R |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 7.9MHz |
| Tolerance | 3% |
| Width | 2.66mm |
| RoHS | Compliant |
No datasheet is available for this part.