Through-hole, unshielded wirewound inductor with 1µH inductance and 2% tolerance, designed for RF applications. Features a ferrite core, 145mA max DC current, and 730mΩ DC resistance. Operates across a -55°C to 105°C temperature range with a Q factor of 35 at 25MHz. SMD/SMT termination and radial lead style facilitate mounting.
Sign in to ask questions about the API Delevan 100R-102G datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
API Delevan 100R-102G technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| DC Resistance (DCR) | 730mR |
| Depth | 2.79mm |
| Height | 1.65mm |
| Inductance | 1uH |
| Lead Pitch | 2.41mm |
| Lead/Base Style | Radial |
| Length | 2.54mm |
| Max DC Current | 145mA |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging |
| Packaging | Bulk |
| Q Factor | 35 |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 135MHz |
| Series | 100R |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 25MHz |
| Tolerance | 2% |
| Width | 2.54mm |
| RoHS | Compliant |
Download the complete datasheet for API Delevan 100R-102G to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.