Through-hole fixed inductor featuring 1µH inductance with a 3% tolerance, designed for RF applications. This unshielded, wirewound component utilizes a ferrite core and offers a Q factor of 35 at 25MHz. Maximum DC current handling is 145mA with a DC resistance of 730mΩ. Operating temperature range spans from -55°C to 105°C, with a self-resonant frequency of 135MHz.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the API Delevan 100R-102H datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| DC Resistance (DCR) | 730mR |
| Depth | 2.79mm |
| Height | 1.65mm |
| Inductance | 1uH |
| Lead Pitch | 2.41mm |
| Lead/Base Style | Radial |
| Length | 2.54mm |
| Max DC Current | 145mA |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging |
| Packaging | Bulk |
| Q Factor | 35 |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 135MHz |
| Series | 100R |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 25MHz |
| Tolerance | 3% |
| Width | 2.54mm |
| RoHS | Compliant |
Download the complete datasheet for API Delevan 100R-102H to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.