Through-hole fixed inductor with 3.3µH inductance and 10% tolerance. Features a 2.2Ω DCR, 84mA max DC current, and 37 Q-factor at 7.9MHz. Operates from -55°C to 105°C with a self-resonant frequency of 65MHz. Unshielded, wirewound construction with radial leads and ferrite core.
API Delevan 100R-332K technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| DC Resistance (DCR) | 2.2R |
| Depth | 2.79mm |
| Height | 1.65mm |
| Inductance | 3.3uH |
| Lead Pitch | 2.41mm |
| Lead/Base Style | Radial |
| Length | 2.54mm |
| Max DC Current | 84mA |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging |
| Packaging | Bulk |
| Q Factor | 37 |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 65MHz |
| Series | 100R |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 7.9MHz |
| Tolerance | 10% |
| Width | 2.54mm |
| RoHS | Compliant |
Download the complete datasheet for API Delevan 100R-332K to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.