Through-hole fixed inductor featuring 47nH inductance with a 10% tolerance, designed for RF applications. This unshielded, wirewound component operates with a Q factor of 40 at 50MHz, offering a maximum DC current of 360mA and a DC resistance of 120mR. Constructed with a ferrite core, it has a self-resonant frequency of 250MHz and operates within a temperature range of -55°C to 105°C. The radial lead style and bulk packaging facilitate easy integration into electronic circuits.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the API Delevan 100R-470K datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| DC Resistance (DCR) | 120mR |
| Depth | 2.79mm |
| Height | 1.65mm |
| Inductance | 47nH |
| Lead Pitch | 2.41mm |
| Lead/Base Style | Radial |
| Length | 2.54mm |
| Max DC Current | 360mA |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging |
| Packaging | Bulk |
| Q Factor | 40 |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 250MHz |
| Series | 100R |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 50MHz |
| Tolerance | 10% |
| Width | 2.54mm |
| RoHS | Compliant |
Download the complete datasheet for API Delevan 100R-470K to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.