Through-hole fixed inductor featuring 4.7µH inductance with a tight 1% tolerance. This unshielded, wirewound component utilizes a ferrite core and offers a Q factor of 40 at 7.9MHz. Designed for radial mounting, it handles a maximum DC current of 71mA and has a DC resistance of 3.1Ω. Operating across a wide temperature range from -55°C to 105°C, this RoHS compliant inductor is supplied in bulk packaging.
Sign in to ask questions about the API Delevan 100R-472F datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
API Delevan 100R-472F technical specifications.
| Package/Case | Nonstandard |
| Core Material | Ferrite |
| DC Resistance (DCR) | 3.1R |
| Depth | 2.79mm |
| Height | 1.65mm |
| Inductance | 4.7uH |
| Lead Pitch | 2.41mm |
| Lead/Base Style | Radial |
| Length | 2.54mm |
| Max DC Current | 71mA |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging |
| Packaging | Bulk |
| Q Factor | 40 |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 55MHz |
| Series | 100R |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 7.9MHz |
| Tolerance | 1% |
| Width | 2.54mm |
| RoHS | Compliant |
Download the complete datasheet for API Delevan 100R-472F to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.