This general purpose inductor is a dual-ended device with a nominal inductance of 1uH and a minimum quality factor of 30. It operates within a temperature range of -55 to 125 degrees Celsius and has a maximum rated current of 0.685A. The inductor has a DC resistance of 0.32 ohms and a self-resonance frequency of 125 MHz. It is not shielded and is intended for use in RF inductor applications.
Sign in to ask questions about the API Delevan 1010-102K datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
API Delevan 1010-102K technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Number of Functions | 1 |
| Tolerance | 10 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 1 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | NO |
| Inductor Application | RF INDUCTOR |
| DC Resistance | 0.32 |
| Rated Current-Max | 0.685 |
| Test Frequency | 7.9 |
| Self Resonance Frequency | 125 |
| Quality Factor-Min (at L-nom) | 30 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for API Delevan 1010-102K to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.