This general purpose inductor from API Delevan has a nominal inductance of 15uH and a minimum quality factor of 30 at the nominal inductance. It is rated for a maximum current of 0.194A and has a maximum operating temperature of 125C. The inductor is not shielded and is designed for use in RF applications. It has a dual-ended terminal placement and is a general purpose inductor.
Checking distributor stock and pricing after the page loads.
API Delevan 1010-153K technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Number of Functions | 1 |
| Tolerance | 10 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 15 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | NO |
| Inductor Application | RF INDUCTOR |
| DC Resistance | 4 |
| Rated Current-Max | 0.194 |
| Test Frequency | 2.5 |
| Self Resonance Frequency | 21 |
| Quality Factor-Min (at L-nom) | 30 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |