
Inductor RF Molded/Unshielded Wirewound 150nH 1% 25MHz 38Q-Factor Phenolic 1.23A 100mOhm DCR AXL T/R
API Delevan 1025-00F technical specifications.
| Package/Case | Axial |
| Core Material | Phenolic |
| DC Resistance (DCR) | 100mR |
| Diameter | 2.41mm |
| Inductance | 150nH |
| Lead/Base Style | Axial |
| Length | 6.35mm |
| Max DC Current | 1.23A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Packaging | Tape and Reel |
| Q Factor | 38 |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Self Resonant Frequency | 600MHz |
| Series | 1025 |
| Shielding | Unshielded |
| Termination | Axial |
| Test Frequency | 25MHz |
| Tolerance | 1% |
| RoHS | Not CompliantNo |
Download the complete datasheet for API Delevan 1025-00F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.