Through-hole fixed inductor with 150nH inductance and 10% tolerance, designed for RF applications. Features a phenolic core, unshielded construction, and axial termination. Operates with a current rating of 1.23A, 100mOhm DC resistance, and a Q-factor of 38 at 25MHz. Extended operating temperature range from -55°C to 125°C.
API Delevan 1025-00K technical specifications.
| Package/Case | Axial |
| Core Material | Phenolic |
| Current Rating | 1.23A |
| DC Resistance (DCR) | 100mR |
| Diameter | 2.41mm |
| Height | 2.41mm |
| Inductance | 150nH |
| Lead Free | Contains Lead |
| Lead Length | 38.1mm |
| Lead/Base Style | Axial |
| Length | 0.25inch |
| Max DC Current | 1.23A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 500 |
| Packaging | Bulk |
| Q Factor | 38 |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Self Resonant Frequency | 600MHz |
| Series | 1025 |
| Shielding | Unshielded |
| Termination | Axial |
| Test Frequency | 25MHz |
| Tolerance | 10% |
| Weight | 0.010582oz |
| RoHS | Not CompliantNo |
Download the complete datasheet for API Delevan 1025-00K to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.