The API Delevan 1025-02H is a fixed inductor with a core material of phenolic and a package style of axial. It has a DC resistance of 120 milliohms and an inductance of 180 nanohenries. The inductor is rated for a maximum DC current of 1.12 amperes and operates within a temperature range of -55°C to 125°C. It is available in a through-hole package and is not radiation hardened or RoHS compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the API Delevan 1025-02H datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | Axial |
| Core Material | Phenolic |
| DC Resistance (DCR) | 120mR |
| Diameter | 2.41mm |
| Inductance | 180nH |
| Lead/Base Style | Axial |
| Length | 6.35mm |
| Max DC Current | 1.12A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Packaging | Tape and Reel |
| Q Factor | 35 |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Self Resonant Frequency | 550MHz |
| Series | 1025 |
| Shielding | Unshielded |
| Termination | Axial |
| Test Frequency | 25MHz |
| Tolerance | 3% |
| RoHS | Not CompliantNo |
Download the complete datasheet for API Delevan 1025-02H to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.