This Phenolic Axial Inductor has a DC Resistance of 120mR and an Inductance of 180nH. It can handle a maximum DC Current of 1.12A and operates within a temperature range of -55°C to 125°C. The Inductor is packaged in a Through Hole configuration and is available in quantities of 1000.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the API Delevan 1025-02J datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | Axial |
| Core Material | Phenolic |
| DC Resistance (DCR) | 120mR |
| Inductance | 180nH |
| Lead/Base Style | Axial |
| Length | 6.35mm |
| Max DC Current | 1.12A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Q Factor | 35 |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Self Resonant Frequency | 550MHz |
| Series | 1025 |
| Shielding | Unshielded |
| Termination | Axial |
| Test Frequency | 25MHz |
| Tolerance | 5% |
| RoHS | Not CompliantNo |
Download the complete datasheet for API Delevan 1025-02J to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.