Through-hole fixed inductor featuring 180nH inductance with a 10% tolerance, tested at 25MHz. This unshielded, wirewound component utilizes a phenolic core and offers a current rating of 1.12A with a DC resistance of 120mΩ. Operating across a temperature range of -55°C to 125°C, it has a self-resonant frequency of 550MHz and a Q-factor of 35. The axial package includes leads and is designed for through-hole mounting.
Checking distributor stock and pricing after the page loads.
| Package/Case | Axial |
| Core Material | Phenolic |
| Current Rating | 1.12A |
| DC Resistance (DCR) | 120mR |
| Diameter | 2.41mm |
| Inductance | 180nH |
| Lead Free | Contains Lead |
| Lead Length | 38.1mm |
| Lead/Base Style | Axial |
| Length | 0.25inch |
| Max DC Current | 1.12A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 500 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Self Resonant Frequency | 550MHz |
| Series | Military, MIL-PRF-M15305, MS75083 |
| Shielding | Unshielded |
| Test Frequency | 25MHz |
| Tolerance | 10% |
| Weight | 300mg |
| RoHS | Not CompliantNo |