
Through-hole fixed inductor featuring 330nH inductance with a 10% tolerance, designed for RF applications. This unshielded, wirewound component utilizes a phenolic core and operates with a maximum DC current of 830mA. It exhibits a DC resistance of 220mΩ and a Q factor of 30 at 25MHz, with a self-resonant frequency of 410MHz. The axial package includes leads and is supplied on tape and reel. Operating temperature range is -55°C to 125°C.
Checking distributor stock and pricing after the page loads.
| Package/Case | Axial |
| Core Material | Phenolic |
| Current Rating | 830mA |
| DC Resistance (DCR) | 220mR |
| Diameter | 2.41mm |
| Inductance | 330nH |
| Lead Free | Contains Lead |
| Lead Length | 38.1mm |
| Lead/Base Style | Axial |
| Length | 0.25inch |
| Max DC Current | 830mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Q Factor | 30 |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Self Resonant Frequency | 410MHz |
| Series | 1025 |
| Shielding | Unshielded |
| Termination | Axial |
| Test Frequency | 25MHz |
| Tolerance | 10% |
| Weight | 0.010582oz |
| RoHS | Not CompliantNo |