
This through-hole fixed inductor features a core material of phenolic and a maximum operating temperature of 125°C. It has a maximum DC current rating of 710mA and a self-resonant frequency of 365MHz. The inductor is available in an axial package with a diameter of 2.41mm and a length of 6.35mm, and is packaged in tape and reel. The inductor is not radiation hardened and is not RoHS compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the API Delevan 1025-10F datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | Axial |
| Core Material | Phenolic |
| DC Resistance (DCR) | 300mR |
| Diameter | 2.41mm |
| Inductance | 390nH |
| Lead/Base Style | Axial |
| Length | 6.35mm |
| Max DC Current | 710mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Packaging | Tape and Reel |
| Q Factor | 30 |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Self Resonant Frequency | 365MHz |
| Series | 1025 |
| Shielding | Unshielded |
| Termination | Axial |
| Test Frequency | 25MHz |
| Tolerance | 1% |
| RoHS | Not CompliantNo |
Download the complete datasheet for API Delevan 1025-10F to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
