
Through-hole fixed inductor with 390nH inductance and 10% tolerance, designed for RF applications. Features a phenolic core, unshielded construction, and axial termination. Operates with a maximum DC current of 710mA and exhibits a DC resistance of 300mΩ. This wirewound component has a Q factor of 30 at 25MHz and a self-resonant frequency of 365MHz.
API Delevan 1025-10K technical specifications.
| Package/Case | Axial |
| Core Material | Phenolic |
| DC Resistance (DCR) | 300mR |
| Diameter | 2.41mm |
| Inductance | 390nH |
| Lead Free | Contains Lead |
| Lead Length | 38.1mm |
| Lead/Base Style | Axial |
| Length | 6.35mm |
| Max DC Current | 710mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Q Factor | 30 |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Self Resonant Frequency | 365MHz |
| Series | 1025 |
| Shielding | Unshielded |
| Termination | Axial |
| Test Frequency | 25MHz |
| Tolerance | 10% |
| Weight | 0.010582oz |
| RoHS | Not CompliantNo |
Download the complete datasheet for API Delevan 1025-10K to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
