Through-hole fixed inductor with 470nH inductance and 10% tolerance, designed for RF applications. Features a phenolic core, unshielded construction, and axial termination. Operates within a -55°C to 125°C temperature range, with a current rating of 660mA and a DC resistance of 350mΩ. Offers a Q factor of 30 at 25MHz and a self-resonant frequency of 330MHz. Packaged on tape and reel.
API Delevan 1025-12K technical specifications.
| Package/Case | Axial |
| Core Material | Phenolic |
| Current Rating | 660mA |
| DC Resistance (DCR) | 350mR |
| Diameter | 2.41mm |
| Inductance | 470nH |
| Lead Free | Contains Lead |
| Lead Length | 38.1mm |
| Lead/Base Style | Axial |
| Length | 0.25inch |
| Max DC Current | 660mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Q Factor | 30 |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Self Resonant Frequency | 330MHz |
| Series | 1025 |
| Shielding | Unshielded |
| Termination | Axial |
| Test Frequency | 25MHz |
| Tolerance | 10% |
| Weight | 0.010582oz |
| RoHS | Not CompliantNo |
Download the complete datasheet for API Delevan 1025-12K to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.