
Through-hole fixed inductor with 820nH inductance and 10% tolerance, designed for RF applications. Features a phenolic core, unshielded construction, and axial termination. Rated for 420mA maximum DC current with a DC resistance of 850mΩ. Operates across a temperature range of -55°C to 125°C, with a Q factor of 28 at 25MHz and a self-resonant frequency of 250MHz.
Checking distributor stock and pricing after the page loads.
| Package/Case | Axial |
| Core Material | Phenolic |
| Current Rating | 420mA |
| DC Resistance (DCR) | 850mR |
| Diameter | 2.41mm |
| Inductance | 820nH |
| Lead Free | Contains Lead |
| Lead Length | 38.1mm |
| Lead/Base Style | Axial |
| Length | 0.25inch |
| Max DC Current | 420mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 500 |
| Packaging | Bulk |
| Q Factor | 28 |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Self Resonant Frequency | 250MHz |
| Series | 1025 |
| Shielding | Unshielded |
| Termination | Axial |
| Test Frequency | 25MHz |
| Tolerance | 10% |
| Weight | 300mg |
| RoHS | Not CompliantNo |