
The API Delevan 1025-26KTR is a fixed inductor with a height of 2.41mm and a length of 6.35mm. It has an inductance of 1.8uH and a Q factor of 30. The inductor is rated for a maximum DC current of 480mA and has a tolerance of 10%. It is packaged in tape and reel quantities of 1000 and has an unshielded axial termination.
Checking distributor stock and pricing after the page loads.
| Height | 2.41mm |
| Inductance | 1.8uH |
| Length | 6.35mm |
| Max DC Current | 480mA |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Q Factor | 30 |
| Self Resonant Frequency | 125MHz |
| Shielding | Unshielded |
| Termination | Axial |
| Tolerance | 10% |
| Weight | 0.010582oz |
| RoHS | Compliant |