The API Delevan 1025-28J is a fixed inductor with a ferrite core and axial lead style. It has a maximum DC current rating of 415mA and operates over a temperature range of -55°C to 105°C. The inductor is packaged in a through-hole configuration and is available on tape and reel. It is not radiation hardened and is not RoHS compliant.
API Delevan 1025-28J technical specifications.
| Package/Case | Axial |
| Core Material | Ferrite |
| DC Resistance (DCR) | 400mR |
| Inductance | 2.2uH |
| Lead/Base Style | Axial |
| Length | 6.6mm |
| Max DC Current | 415mA |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Self Resonant Frequency | 115MHz |
| Series | 1025 |
| Shielding | Unshielded |
| Test Frequency | 7.9MHz |
| Tolerance | 5% |
| RoHS | Not CompliantNo |
Download the complete datasheet for API Delevan 1025-28J to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.