Through-hole fixed inductor featuring 2.2µH inductance with a 10% tolerance, tested at 7.9MHz. This unshielded, wirewound component utilizes a ferrite core and offers a current rating of 415mA with a DC resistance of 400mΩ. Operating across a temperature range of -55°C to 105°C, it has an axial lead style and a Q factor of 30 at its test frequency.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the API Delevan 1025-28K datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | Axial |
| Core Material | Ferrite |
| Current Rating | 415mA |
| DC Resistance (DCR) | 400mR |
| Diameter | 2.41mm |
| Inductance | 2.2uH |
| Lead Free | Contains Lead |
| Lead Length | 38.1mm |
| Lead/Base Style | Axial |
| Length | 0.25inch |
| Max DC Current | 415mA |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Q Factor | 30 |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Self Resonant Frequency | 115MHz |
| Series | 1025 |
| Shielding | Unshielded |
| Termination | Axial |
| Test Frequency | 7.9MHz |
| Tolerance | 10% |
| Weight | 0.010582oz |
| RoHS | Not CompliantNo |
Download the complete datasheet for API Delevan 1025-28K to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.