
This through-hole ferrite inductor features a 5.6uH inductance value and a DC resistance of 1.8 ohms. It has a maximum operating temperature range of -55°C to 105°C and can handle a maximum DC current of 195mA. The inductor is packaged in an axial configuration with a length of 6.35mm and is available in quantities of 1000 per reel. It is not radiation hardened and is not RoHS compliant.
API Delevan 1025-38J technical specifications.
| Package/Case | Axial |
| Core Material | Ferrite |
| DC Resistance (DCR) | 1.8R |
| Inductance | 5.6uH |
| Lead/Base Style | Axial |
| Length | 6.35mm |
| Max DC Current | 195mA |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Q Factor | 50 |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Self Resonant Frequency | 65MHz |
| Series | 1025 |
| Shielding | Unshielded |
| Termination | Axial |
| Test Frequency | 7.9MHz |
| Tolerance | 5% |
| RoHS | Not CompliantNo |
Download the complete datasheet for API Delevan 1025-38J to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
