Through-hole fixed inductor featuring 8.2µH inductance with a 10% tolerance. This unshielded, wirewound component utilizes a ferrite core and operates with a 160mA current rating. Key specifications include a 2.7Ω DC resistance, 55 Q-factor at 7.9MHz, and a self-resonant frequency of 55MHz. The axial package measures 0.25 inches in length with 38.1mm lead length, suitable for through-hole mounting.
Checking distributor stock and pricing after the page loads.
API Delevan 1025-42K technical specifications.
| Package/Case | Axial |
| Core Material | Ferrite |
| Current Rating | 160mA |
| DC Resistance (DCR) | 2.7R |
| Diameter | 2.41mm |
| Inductance | 8.2uH |
| Lead Free | Contains Lead |
| Lead Length | 38.1mm |
| Lead/Base Style | Axial |
| Length | 0.25inch |
| Max DC Current | 160mA |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Q Factor | 55 |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Self Resonant Frequency | 55MHz |
| Series | 1025 |
| Shielding | Unshielded |
| Termination | Axial |
| Test Frequency | 7.9MHz |
| Tolerance | 10% |
| Weight | 0.010582oz |
| RoHS | Not CompliantNo |